
The MC100LVE310FNR2 is a single LVPECL clock buffer from Onsemi, featuring a maximum frequency of 1GHz and operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 3V and 3.8V. The device is packaged in a PLCC-28 package and is designed for surface mount applications. However, it is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi MC100LVE310FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVE310FNR2 technical specifications.
| Package/Case | PLCC |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100LVE |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVE310FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
