The MC100LVE310FNR2G is a 28-pin industrial clock driver from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed to drive clock signals with a propagation delay of 0.8ns, suitable for applications requiring low skew. This device is powered by a nominal supply voltage of 3.3V, with a maximum rating of 3.8V and a minimum rating of 3V. The clock driver is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Onsemi MC100LVE310FNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.8 |
| Prop. Delay@Nom-Sup | 0.85 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.