
Surface mount 4-input OR/NOR gate logic IC, operating from a 3V to 3.8V supply. Features ECL technology with a 0.47ns propagation delay and 0.51ns turn-on delay. This single-circuit device offers two outputs and supports output currents of 50mA (low level) and -50mA (high level). Packaged in SOIC, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi MC100LVEL01DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL01DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.47ns |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.51ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL01DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.