
ECL 4-input OR/NOR gate, surface mountable in an SOIC package. Features a propagation delay of 0.47ns and a turn-on delay time of 0.51ns. Operates with a supply voltage range of 3V to 3.8V, offering high-level output current of -50mA and low-level output current of 50mA. This halogen-free, lead-free component is RoHS compliant and designed for a temperature range of -40°C to 85°C. Supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC100LVEL01DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL01DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.47ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.51ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL01DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.