
The MC100LVEL01DTR2G is a single-gate logic IC with NOR and OR functions. It features a high level output current of -50mA and a low level output current of 50mA. The device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free, plastic TSSOP-8 package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Onsemi MC100LVEL01DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL01DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.47ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL01DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
