
ECL 2-input differential NAND gate, surface mountable in a SOIC package. Features a propagation delay of 0.44ns and a turn-on delay time of 340ps. Operates with a supply voltage range of 3V to 3.8V, with a nominal voltage of 3.3V. Offers high level output current of -50mA and low level output current of 50mA. This halogen-free, lead-free component is RoHS compliant and designed for operation between -40°C and 85°C.
Onsemi MC100LVEL05DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.24mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 50A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.44ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Supply Voltage-Nom | 3.3V |
| Technology | ECL |
| Turn-On Delay Time | 340ps |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.