
ECL 2-input differential AND/NAND gate, surface mount, in a Halogen Free, Lead Free, RoHS compliant TSSOP package. Features a minimum supply voltage of 3V and a maximum of 3.8V, with operating temperatures from -40°C to 85°C. Delivers 50mA low-level output current and -50mA high-level output current. Offers a propagation delay of 0.44ns and a turn-on delay time of 0.45ns.
Sign in to ask questions about the Onsemi MC100LVEL05DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL05DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.44ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL05DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
