
ECL 2-input differential NAND gate, surface mount, in an 8-pin TSSOP package. Features a propagation delay of 0.44ns, operating voltage range of 3V to 3.8V, and a temperature range of -40°C to 85°C. Supports output currents of -50mA (high) and 50mA (low) with a quiescent current of 18mA. This RoHS and halogen-free component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC100LVEL05DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL05DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.44ns |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL05DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.