
ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL
Onsemi MC100LVEL11DR2G technical specifications.
| Package/Case | SOIC N |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.405ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Turn-On Delay Time | 0.435ns |
| RoHS | Compliant |
No datasheet is available for this part.
