The MC100LVEL11DTR2G is an industrial-grade low skew clock driver from Onsemi, operating within a temperature range of -40°C to 85°C. This device is designed to drive multiple clocks with low skew, suitable for high-speed applications. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.8V. The clock driver is packaged in a TSSOP-8 package, measuring 3mm in width and length.
Sign in to ask questions about the Onsemi MC100LVEL11DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL11DTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.405 |
| Prop. Delay@Nom-Sup | 0.435 |
| fmax-Min | 1000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL11DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.