The MC100LVEL11MNR4G is an industrial-grade, low skew clock driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a JEDEC package code of S-PDSO-N8. The device is a single-function logic IC with a propagation delay of 0.405 nanoseconds and a maximum frequency of 1000 MHz. It operates within a supply voltage range of 3 to 3.8 volts and is packaged in an HVSON, SOLCC8, 0.08, 20 package type.
Onsemi MC100LVEL11MNR4G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.405 |
| Prop. Delay@Nom-Sup | 0.435 |
| fmax-Min | 1000 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.