The MC100LVEL12DTR2 is a TSSOP-8 surface mount inverting buffer from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 3.8V. The device can source a high level output current of up to 50mA. It is available in a package quantity of 2500 units, packaged in tape and reel. The device is not RoHS compliant.
Sign in to ask questions about the Onsemi MC100LVEL12DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL12DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.58ns |
| RoHS Compliant | No |
| Series | 100LVEL |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL12DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.