
The MC100LVEL17DWR2G is a 4-channel receiver IC from Onsemi, operating at a maximum frequency of 1.75GHz and a maximum supply voltage of 3.8V. It is packaged in a halogen-free and lead-free SOIC-20 package, suitable for surface mount applications. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is available in quantities of 1000 units per reel.
Onsemi MC100LVEL17DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Frequency | 1.75GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Current | 33mA |
| Supply Voltage-Nom | 3.8V |
| RoHS | Compliant |
No datasheet is available for this part.
