Dual differential D-type flip-flop with set and reset functionality, operating at up to 1.1GHz. Features positive edge clock triggering and non-inverting outputs. Surface mountable in a SOIC package, this ECL logic IC offers 50mA output current and a propagation delay of 0.7ns. Designed for a 3.3V nominal supply voltage, it operates across a temperature range of -40°C to 85°C and is both RoHS and Halogen Free compliant.
Onsemi MC100LVEL29DWG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | 50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Voltage-Nom | 3.3V |
| Technology | ECL |
| Turn-On Delay Time | 580ps |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
