The MC100LVEL29DWR2 is a dual flip-flop IC with 20 terminals, packaged in a 20-pin SOP package. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage of 3.3-3.8V. The IC has a propagation delay of 0.7ns and a maximum frequency of 1100MHz.
Sign in to ask questions about the Onsemi MC100LVEL29DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL29DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL29DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.