ECL D-Type Flip-Flop, single bit, positive edge triggered, featuring a 2.9GHz maximum operating frequency and 0.59ns propagation delay. This surface mount component operates from a 3V to 3.8V supply voltage, with a maximum quiescent current of 35mA. Packaged in a halogen-free, lead-free SOIC-8 narrow body, it is supplied on a 2500-piece tape and reel. The device offers set and reset functionality with non-inverting outputs.
Onsemi MC100LVEL31DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.9GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.67ns |
| RoHS | Compliant |
No datasheet is available for this part.
