
High-speed ECL D-type flip-flop, operating up to 2.9GHz, features positive edge clock triggering and a single-ended input. This surface-mount device offers a propagation delay of 0.59ns and a turn-on delay time of 475ps, with a maximum output current of 50mA. Designed for a supply voltage range of 3V to 3.8V, it operates between -40°C and 85°C. The component is RoHS compliant, lead-free, and halogen-free, packaged in a TSSOP 8mm x 3mm x 0.95mm format.
Sign in to ask questions about the Onsemi MC100LVEL31DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL31DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.9GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL31DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
