
High-speed ECL D Flip-Flop, featuring a single bit and non-inverting polarity, operates with a positive edge clock trigger. This surface mount component boasts a maximum operating frequency of 2.9GHz and a propagation delay of 0.59ns. It supports a supply voltage range of 3V to 3.8V and operates within temperatures from -40°C to 85°C. Packaged in a compact 8-pin TSSOP, this RoHS and Halogen Free IC is supplied on a 2500-piece tape and reel.
Onsemi MC100LVEL31DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.9GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.67ns |
| RoHS | Compliant |
No datasheet is available for this part.