Onsemi MC100LVEL32D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.6 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 2400 |
| Max Frequency@Nom-Sup | 3000000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.