
The MC100LVEL32DR2G is a 1-element counter IC from Onsemi, packaged in a SOIC case and designed for surface mount. It features asynchronous reset and operates over a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is lead free. It is available in tape and reel packaging with 2500 units per reel.
Onsemi MC100LVEL32DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| RoHS | Compliant |
No datasheet is available for this part.