This industrial-grade, 8-pin counter/divider IC from Onsemi operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.8V and 3V, respectively. The device has a propagation delay of 0.6ns and a maximum frequency of 2.4GHz. It is packaged in a HVSON-8 package type.
Onsemi MC100LVEL32MNR4G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.6 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 2400 |
| Max Frequency@Nom-Sup | 2600000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL32MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.