
The MC100LVEL33DR2G is a 1-element counter IC from Onsemi, featuring a 1-bit output and 2 outputs. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. The propagation delay is 0.9ns, and the device is available in tape and reel packaging with 2500 units per package.
Onsemi MC100LVEL33DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL33DR2G to view detailed technical specifications.
No datasheet is available for this part.
