
The MC100LVEL33DTR2G is a 1-element counter IC with 1-bit output, featuring asynchronous reset functionality. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.8V. The device is packaged in a TSSOP8 package and is compliant with RoHS regulations. With a propagation delay of 0.9ns, this IC is suitable for high-speed applications.
Onsemi MC100LVEL33DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
No datasheet is available for this part.
