The MC100LVEL34DR2G is an industrial-grade clock driver IC with 16 terminals, operating within a temperature range of -40°C to 85°C. It is a single-function device with a propagation delay of 1 unit and a maximum frequency of 1.5 GHz. The IC is designed for use with a supply voltage between 3V and 3.8V, and is packaged in a 16-pin SOP package with dimensions of 3.9mm in width and 9.9mm in length.
Onsemi MC100LVEL34DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 1 |
| Prop. Delay@Nom-Sup | 1 |
| fmax-Min | 1500 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL34DR2G to view detailed technical specifications.
No datasheet is available for this part.