
The MC100LVEL34DTG is an industrial-grade clock driver from Onsemi, featuring a 16-pin SOP package and a propagation delay of 1ns. It operates within a temperature range of -40°C to 85°C and accepts supply voltages between 3V and 3.8V. This device is designed for use in clock and timing applications, with a logic IC type of low skew clock driver.
Onsemi MC100LVEL34DTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 1 |
| Prop. Delay@Nom-Sup | 1 |
| fmax-Min | 1500 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL34DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.