The MC100LVEL38DWR2 is a 20-pin SOIC-20 low skew clock driver from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed for industrial applications and has a maximum supply voltage of 3.8V, with a minimum supply voltage of 3V. The device features a propagation delay of 1.05ns and a maximum output current of 0.1A. It is a single-function device with 20 terminals in a dual terminal position.
Onsemi MC100LVEL38DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 1.05 |
| Max I(ol) | 0.1 |
| fmax-Min | 1000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.