
3.3/5V ECL Differential Phase-Frequency Detector, a Clock Generator & Synthesizer IC, operates with a maximum frequency of 250MHz and a bandwidth of 250MHz. This surface mount component features CML input and is housed in a halogen-free, lead-free SOIC package with dimensions of 12.95mm (L) x 7.6mm (W) x 2.4mm (H). It supports supply voltages from 3V to 5.5V, draws a supply current of 38mA, and operates within a temperature range of -40°C to 85°C.
Onsemi MC100LVEL40DWG technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Current | 38mA |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL40DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.