
ECL Differential Clock D Flip-Flop, SOIC-8 Narrow Body. This single-bit, non-inverting flip-flop operates at up to 2.8GHz with a 0.52ns propagation delay. Features positive edge clock triggering, single-ended input, and 50mA output current capability. Designed for surface mounting with a supply voltage range of 3V to 3.8V. Halogen and lead-free, RoHS compliant, and packaged in a 2500-piece tape and reel.
Onsemi MC100LVEL51DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.52ns |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.59ns |
| RoHS | Compliant |
No datasheet is available for this part.