
High-speed ECL differential clock D flip-flop, operating at up to 2.8GHz. Features positive edge clock triggering, single-ended input, and non-inverting polarity. This surface mount device offers a propagation delay of 0.52ns and a turn-on delay time of 475ps. Operates within a 3V to 3.8V supply voltage range, with a temperature range of -40°C to 85°C. Packaged in a RoHS compliant, halogen-free TSSOP 8-pin package.
Sign in to ask questions about the Onsemi MC100LVEL51DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL51DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.52ns |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL51DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
