
High-speed D-type flip-flop with complementary outputs, operating at up to 2.8GHz. Features positive edge triggering and a single-ended input. This integrated circuit offers a propagation delay of 0.52ns and a turn-on delay time of 475ps. Packaged in a surface-mount TSSOP-8, it operates within a voltage range of 3V to 3.8V and across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC100LVEL51DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL51DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.52ns |
| RoHS Compliant | No |
| Series | 100LVEL |
| Turn-On Delay Time | 475ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL51DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.