
High-speed ECL differential clock D flip-flop, operating up to 2.8GHz. Features positive edge clock triggering, single-ended input, and non-inverting polarity. Housed in a compact 8-pin TSSOP package (3.0x3.0x0.95 mm) for surface mounting. Offers a propagation delay of 0.52ns and turn-on delay of 0.59ns. Operates within a supply voltage range of 3V to 3.8V and a temperature range of -40°C to 85°C. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC100LVEL51DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL51DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.52ns |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.59ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL51DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.