
ECL Differential Clock D Flip-Flop, designed for high-speed applications with a maximum operating frequency of 2.8GHz. This single-bit flip-flop features positive edge clock triggering and a non-inverting polarity. It operates from a 3V to 3.8V supply voltage range and offers output currents of -50mA (high level) and 50mA (low level). The component boasts a propagation delay of 0.52ns and a turn-on delay time of 475ps. Packaged in a compact DFN EP surface-mount package, it is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi MC100LVEL51MNR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL51MNR4G technical specifications.
| Package/Case | DFN EP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.52ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL51MNR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
