
Dual differential 2:1 multiplexer, SPDT, operating at up to 1GHz with a 0.62ns propagation delay. Features 4 inputs, 2 output lines, and a 3.3V logic family. Surface mountable in a halogen-free, lead-free SOIC-20 WB package, suitable for temperatures from -40°C to 85°C. Delivers 50mA high and low level output current.
Onsemi MC100LVEL56DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 1GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.62ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Type | Dual |
| Supply Voltage-Nom | 3.8V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
