
2:1 Multiplexer IC, SPDT, featuring 3.3V operation with a supply voltage range of 3V to 3.8V. This surface mount component offers a propagation delay of 0.57ns and supports dual supply. It includes 2 input lines and 1 output line, with independent circuits for single functionality. The device is packaged in a halogen-free, lead-free TSSOP 8 (3.0x3.0x0.95 mm) on a 2500-piece tape and reel, operating from -40°C to 85°C.
Sign in to ask questions about the Onsemi MC100LVEL58DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL58DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.57ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL58DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.