
This dual 2-input 1-output multiplexer is designed for use in 3.8V dual supply systems. It features a propagation delay of 0.57ns and is available in a lead-free DFN-8 package. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is suitable for use in a variety of logic IC applications, including multiplexing and demultiplexing functions.
Sign in to ask questions about the Onsemi MC100LVEL58MNR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL58MNR4G technical specifications.
| Package/Case | DFN |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.57ns |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL58MNR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
