
The MC100LVEL59DWR2 is a dual SPDT logic IC from Onsemi, packaged in a SOIC-20 package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.69ns. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Onsemi MC100LVEL59DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL59DWR2 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.69ns |
| RoHS Compliant | No |
| Series | 100LVEL |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL59DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.