
Triple 2:1 Multiplexer, featuring 6 input lines and 3 output lines. This surface mount integrated circuit operates with a 3V to 3.8V dual supply voltage and offers a propagation delay of 0.69ns. Designed for high-speed applications, it provides independent circuits with a high-level output current of -50mA and a low-level output current of 50mA. The component is halogen-free, lead-free, and RoHS compliant, packaged in a SOIC-20 WB format on a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi MC100LVEL59DWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL59DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.69ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL59DWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
