
Triple ECL input to LVPECL output translator, featuring 3 channels with 3 bits of data conversion. Operates with a supply voltage range of 3V to 3.8V, supporting a maximum operating frequency of 700MHz. Offers a high-speed 0.67ns propagation delay and 660ps turn-on delay. Packaged in a surface-mount SOIC-20 wide body, this halogen-free and lead-free component is RoHS compliant.
Onsemi MC100LVEL90DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.65mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Operating Frequency-Max | 700MHz |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.67ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 660ps |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
