The MC100LVEL90DWR2 is an industrial-grade ECL to PECL translator integrated circuit with 20 pins. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.8V, respectively. The translator has a dual terminal position and is available in a SOIC-20 package with dimensions of 7.5mm in width and 12.8mm in length.
Onsemi MC100LVEL90DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | ECL TO PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.