
Triple LVPECL/PECL to ECL Translator, SOIC package, featuring 3 channels with 3 bits of translation. Operates with a supply voltage range of 3V to 3.8V, supporting a maximum operating frequency of 600MHz. Offers output currents of 50mA, with propagation delay of 0.77ns and turn-on delay of 810ps. This surface mount component is RoHS compliant and halogen-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi MC100LVEL91DWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEL91DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Operating Frequency-Max | 600MHz |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.77ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 810ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL91DWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
