
Triple PECL to LVPECL Translator IC, SOIC package, featuring 3 channels with 3 bits of translation. Operates from 4.5V to 5.5V supply with output currents of +/-50mA. Offers a propagation delay of 0.76ns and turn-on delay of 780ps. Surface mountable, halogen-free, and lead-free compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC100LVEL92DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.76ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 780ps |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL92DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.