The MC100LVELT22D is a translator IC from Onsemi, packaged in a SOIC N package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.8V and a minimum supply voltage of 3V. The device has a propagation delay of 0.6ns and a turn-on delay time of 600ps. It is not radiation hardened and is not RoHS compliant.
Onsemi MC100LVELT22D technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
