
2-channel unidirectional LVCMOS/LVTTL to LVPECL translator IC. Features a 3.3V operating supply voltage, 350MHz maximum operating frequency, and 0.6ns propagation delay. Surface mountable in an 8-pin SOIC package, this halogen-free and lead-free component offers 50mA output current. Operates across a temperature range of -40°C to 85°C.
Onsemi MC100LVELT22DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 350MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
