The MC100LVELT22DT is a dual TTL/CMOS to PECL translator from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It features a 3.3V supply voltage and a 8-pin TSSOP package. The device has a pin count of 8 and supports 1-bit output polarity in a complementary configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100LVELT22DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVELT22DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVELT22DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.