
Dual LVTTL/LVCMOS to Differential LVPECL Translator, 2-bit, 2-channel surface mount IC in an 8-pin TSSOP package (3.1x3.1x0.95mm). Features a maximum operating frequency of 350MHz and a propagation delay of 0.6ns. Operates from a 3V to 3.8V supply voltage with a typical 3.3V operating supply. Offers 50mA output current and is RoHS compliant.
Onsemi MC100LVELT22DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 350MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
