
The MC100LVELT22DTRG is a surface mount ECL translator from Onsemi. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 0.6ns and a turn-on delay time of 600ps. It can handle high level output currents of up to -50mA and low level output currents of 50mA. The translator is available in a TSSOP8 package and is suitable for use in a variety of applications.
Onsemi MC100LVELT22DTRG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC100LVELT22 |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
No datasheet is available for this part.
