
Dual differential translator and level shifter, operating from a 3V to 3.8V supply with a nominal 3.3V, converts LVPECL to LVTTL logic levels. Features 2 channels, 2 bits, and 2 outputs with a maximum operating frequency of 180MHz and a propagation delay of 2.5ns. This surface mount component is housed in a narrow SOIC-8 package, is halogen and lead-free, and RoHS compliant. It offers a high level output current of -3mA and a low level output current of 24mA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC100LVELT23DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVELT23DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Operating Frequency-Max | 180MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVELT23DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
