The MC100LVEP11DT is an industrial-grade, low skew clock driver from Onsemi, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 2.5V and a maximum supply voltage of 3.8V. The device has 8 terminals and a pin count of 8, with a propagation delay of 0.31ns and 0.36ns at nominal supply voltage. It is packaged in a plastic TSSOP-8 package.
Checking distributor stock and pricing after the page loads.
Onsemi MC100LVEP11DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.31 |
| Prop. Delay@Nom-Sup | 0.36 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.