
High-speed clock fanout buffer featuring 4 outputs and 1 input, operating up to 3GHz. This surface-mount integrated circuit, housed in a compact 8-pin TSSOP package, offers a propagation delay of 0.31ns and a turn-on delay of 0.36ns. Designed for demanding applications, it supports CML input and operates within a voltage range of 2.375V to 3.8V, with a maximum supply current of 42mA. The component is RoHS and Halogen Free compliant, ensuring environmental responsibility.
Checking distributor stock and pricing after the page loads.
Onsemi MC100LVEP11DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 42mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.31ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 38mA |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.36ns |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
