
The MC100LVEP11DTR2G is a clock buffer IC from Onsemi, featuring a TSSOP-8 package and surface mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.8V and a minimum supply voltage of 2.375V, with a maximum input voltage of 2.42V. It can handle frequencies up to 3GHz and has a propagation delay of 0.31ns and turn-on delay time of 0.36ns.
Sign in to ask questions about the Onsemi MC100LVEP11DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEP11DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.31ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.36ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP11DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
